
Technical specifications
- Product color: Black
- Product dimensions (L x W x H) 200 x 150 x 20 mm
- Cable length: 1,8 m
- Connection 1: Male interface USB type C.
- Connection 2: Male Interface DisplayPort
- Contacts: gold-plated
- Manufacturing material: ABS
- Directive efficiency USB-C - DisplayPort
- Product type
USB-C cable
- Connection type
USB-C®
- Version
Cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- Resolutions (max.)
UHD 4K @ 60 Hz
- Cable length
1.80 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865420 Akyga USB-C® Cable USB-C® plug, DisplayPort plug 1.80 m Black AK-AV-16 gold plated connectors USB-C cable
User & Safety Instructions
User & Safety Instructions 2865420 Akyga USB-C® Cable USB-C® plug, DisplayPort plug 1.80 m Black AK-AV-16 gold plated connectors USB-C cable
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























