• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 2.0 USB-A plug, USB-A socket 0.15 m Black AK-USB-23

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 78 x 55 x 19 mm
  • Cable length: 15 cm
  • Connection 1: Male interface USB type A.
  • Connection 2: Female interface USB type A
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

0.15 m

Connection type

USB

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865387 Akyga USB cable USB 2.0 USB-A plug, USB-A socket 0.15 m Black AK-USB-23

User & Safety Instructions

User & Safety Instructions 2865387 Akyga USB cable USB 2.0 USB-A plug, USB-A socket 0.15 m Black AK-USB-23

Description

The Akyga® AK-USB-23 is a 15 cm cable for data transfer and power supply via USB 2.0, depending on the type of device connected. The product is equipped with a socket and a USB A-plug, which are often used to extend the USB-cable or to lead out a connection that is difficult to access.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)