• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 2.0 USB-A plug, USB-A socket 1.80 m Black AK-USB-07

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 190 x 140 x 20 mm
  • Cable length: 1,8 m
  • Connection 1: Male interface USB type A.
  • Connection 2: Female interface USB type A
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

1.80 m

Signal flow

Bidirectional (A↔B)

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865371 Akyga USB cable USB 2.0 USB-A plug, USB-A socket 1.80 m Black AK-USB-07

User & Safety Instructions

User & Safety Instructions 2865371 Akyga USB cable USB 2.0 USB-A plug, USB-A socket 1.80 m Black AK-USB-07

Description

Akyga® AK-USB-07 is a 1.8 m long cable that allows devices with USB A connectors to be connected to the USB 2.0 standard. The product is used to supply power and data transfer between devices. The cable has a USB-A plug and a USB-A socket, so it is often used as a USB extension cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)