• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black AK-USB-18

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 131 x 123 x 24 mm
  • Cable length 5.0 m
  • Connection 1: Male interface USB type A.
  • Connection 2: Male interface USB type B.
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

5.00 m

Signal flow

Bidirectional (A↔B)

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Documents & Downloads

Datasheet

Datasheet 2865382 Akyga USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black AK-USB-18

User & Safety Instructions

User & Safety Instructions 2865382 Akyga USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black AK-USB-18

Description

Akyga® AK-USB-18 is a 5.0 m long cable for connecting devices with USB-A and USB-B connections in the USB-2.0 standard. The product is used for data transfer between devices. It is often used to connect peripherals - printers, scanners - to a computer or laptop.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)