• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 3.0 USB-A plug, USB-B plug 1.80 m Black AK-USB-09

1/2
Product type
USB cable
Cable specs
USB 3.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 195 x 160 x 18 mm
  • Cable length: 1,8 m
  • Connection 1: Male interface USB type A.
  • Connection 2: Male interface USB type B.
  • Contacts: Nickel-plated
  • Transfer of data: Yes
  • Colour inserts: Blue
Product type

USB cable

Cable specs

USB 3.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

1.80 m

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865373 Akyga USB cable USB 3.0 USB-A plug, USB-B plug 1.80 m Black AK-USB-09

User & Safety Instructions

User & Safety Instructions 2865373 Akyga USB cable USB 3.0 USB-A plug, USB-B plug 1.80 m Black AK-USB-09

Description

Akyga® AK-USB-09 is a 1.8 m cable that, depending on the type of device connected, allows data transfer and power supply via USB 3.0. It has a USB A and B connector, which is most commonly used in printers and scanners.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)