• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.00 m Black AK-USB-28

1/4
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 90 x 80 x 10 mm
  • Cable length 1.0 m.
  • Connection 1: Male interface USB type A.
  • Connection 2: Female interface USB type A
  • Contacts: Nickel-plated
  • Transfer of data: Yes
  • Colour inserts: Blue
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

1.00 m

Transfer rate (max.)

5 GBit/s

Connection type

USB

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865392 Akyga USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.00 m Black AK-USB-28

User & Safety Instructions

User & Safety Instructions 2865392 Akyga USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.00 m Black AK-USB-28

Description

The Akyga AK-USB-28 cable is a meter-long USB cable extension. It possesses a USB-A-connection and a USB-A-socket of version 3.0 (USB 3.2 Gen 1), which is backward-compatible with older versions of the USB-standard. The product enables fast data transfer with SuperSpeed 5 Gb/s and a power supply depending on type of the connected device. It can be very useful for connecting peripherals or USB flash drives to a desktop computer on the back of the chassis. It ensures that the socket is always in hand and that devices are connected without having to move the housing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)