• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB-C® plug, USB-A plug, Apple Lightning plug, USB Micro-B plug 1.20 m White AK-USB-52

1/2
Product type
USB cable
Connection type
USB-A + USB-C® to USB-C® + USB Micro B + Apple Lightning
Connections
USB-C® plug
USB-A plug
Apple Lightning plug
USB Micro-B plug
Cable length
1.20 m
Compatible with Apple devices
iPhone
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Maximum force 5 V / 2 A (10 W)
  • Product Colour: White
  • Packaging: UniBag
  • Product dimensions (L x W x H) 80 x 80 x 10 mm
  • Packaging dimensions (L x B x H) 180 x 130 x 11 mm
  • Net weight: 12 g
  • Gross weight 20 g
  • Cable length: 1,2 m
  • Socket #1: Male interface USB type C + USB-A
  • Socket #2: Male interface USB type C + Lightning + micro USB B.
  • Platted socket: Yes - nickel-plated
  • Transfer of data: No.
  • Material of the cable: Copper
Product type

USB cable

Connection type

USB-A + USB-C® to USB-C® + USB Micro B + Apple Lightning

Connections

USB-C® plug

USB-A plug

Apple Lightning plug

USB Micro-B plug

Factory colour

White

Cable length

1.20 m

Copper

Max. power

10 W @ 5 V / 2.0 A

Connection type

USB

Cable type

Charger lead

Compatible with Apple devices

iPhone

10 W

Documents & Downloads

Datasheet

Datasheet 3384156 Akyga USB cable USB-C® plug, USB-A plug, Apple Lightning plug, USB Micro-B plug 1.20 m White AK-USB-52

User & Safety Instructions

User & Safety Instructions 3384156 Akyga USB cable USB-C® plug, USB-A plug, Apple Lightning plug, USB Micro-B plug 1.20 m White AK-USB-52

Description

The Akyga® AK-USB-52 USB cable is a versatile solution that meets the needs of all users of a wide range of mobile devices. Equipped with three universal connectors – USB-C, Lightning and Micro-USB B – allows you to charge almost any modern device, whether Android smartphone, iPhone or older tablet. No matter which connection your device has, the USB splitter provides for fast and convenient charging and supplies power, where it is needed.

Convenience and functionality

The AK-USB-52 power cable has two connectors – USB-A and USB-C, which are suitable for most power sources such as power chargers, power banks and laptops. Wherever you are, you will always find a way to charge your devices quickly and conveniently. Moreover, the USB-cable has a length of 1.2 meters and thus offers the flexibility to use your phone or other devices while charging. This makes it a practical solution for home and while traveling.

Safe and stable charging

The USB-mains cable was developed for a safe and stable charging. It does not support data transfer and mainly serves to provide a maximum current of 10 W (5 V/2 A), which is Ideal for charging most mobile devices. Whether you charge your mobile phone, tablet, wireless headphones or other accessories, you can always rely on the universal USB cable to provide reliable power.

Aesthetics and long life of the USB cable

The white color of the AK-USB-52 USB-cable fits perfectly in each environment, no matter whether you use it in the office, at home or in the car. Its minimalist design makes it elegantly fits into other devices and its robust design guarantees a long life.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)