• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB Connector AK-AD-67 magnetic electrical connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Port 1: Male interface USB type micro-B.
  • Length: 9 mm
  • Width 9 mm
  • Height: 14 mm
  • Net weight: 2 g
  • Connection switched: Yes - nickel-plated
Product type

USB Connector

Connection type

USB Micro-B

Type A

USB 2.0 connector Micro B

Type B

Micro USB plug

Cable features

magnetic electrical connector

Cable use

USB

Version

Connector

Range of use

USB adapters

Height

14 mm

Length

9 mm

Width

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421111 Akyga USB Connector AK-AD-67 magnetic electrical connector

User & Safety Instructions

User & Safety Instructions 3421111 Akyga USB Connector AK-AD-67 magnetic electrical connector

Description

The Akyga® AK-AD-67 magnetic micro-USB end is a compact addition to the magnetic cables. This is an interchangeable connector that is mounted in the power connector of mobile devices. The adapter fits into the micro-USB ports on smartphones, tablets, Bluetooth speakers and other devices. Charging with its help reduces wear on the device's socket. This significantly extends the operating life of such a device.

The magnetic USB cable is not included and must be purchased separately.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)