• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036463 Tape measure 30 m Fibreglass

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capsule-tape measure L.30m x band-B.13mm

  • Width 13 mm
  • L (m) 30 m
  • Weight (g) 763 g

Technical specifications

Product type

Tape measure

Width

13 mm

Max. reading range

30 m

Material

Fibreglass

Units of measurement

cm

Manufacturer's standards (no certificate)

Weight

763 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456817 Alarm Werkzeuge 56036463 Tape measure 30 m Fibreglass

Description

- Robust composite steel/plastic (scratch resistant)
- Accurate belt guide, warp-resistant construction
- Folding crank
- The metal axis of the crankcore ensures permanent smooth running when rolling in and out
- Glass fiber, white, 13 mm, pitch in cm

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)