• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036835 Letter stamp set

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact letter set transverse H.5mm

  • Width mm (b) 65 mm
  • DIN DIN 1451
  • Height mm (h) 30 mm
  • Model No. 36835
  • Vertical height mm 5 mm
  • Weight (g) 870 g

Technical specifications

Product type

Letter stamp set

Height

30 mm

Width

65 mm

Weight

870 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456854 Alarm Werkzeuge 56036835 Letter stamp set

Description

- For workpieces with a strength of 600 – 800 N/mm²
- Hardness of engraving 58 - 60 HRc, typeface according to DIN 1451; A - Z
- With shaft marking, machine engraved

This text is machine translated.

More interesting products

(*All information is plus legal VAT)