• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56082106 Tap tool kit metric

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 31 pc(s))
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS thread cutting tool assortment 31 pc. F. threads M3, M4, M5, M6, M8, M10, M12 mm

  • Number of tools 31 pcs
  • For M3, M4, M5, M6, M8 threads, M10, M12
  • Weight (g) 1530 g

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Weight

1530 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457038 Alarm Werkzeuge 56082106 Tap tool kit metric

Description

- For metric threads
- Round die 25 x 9, die holder for this, hand taps in sets (set à 3 pieces), adjustable tap dies for this, screwdriver
- In high-quality metal cassette

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)