• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M53245 Tap tool kit 45-piece metric M6, M8, M10, M12, M14, M16, M18, M20, M22, M24

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

45pcs. thread cutting -Set

  • Dies up to M 24, taps up to M 24

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Thread size

M6

M8

M10

M12

M14

M16

M18

M20

M22

M24

Thread handedness

Right hand cutting

Thread type

M6 - M24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810393 Brüder Mannesmann M53245 Tap tool kit 45-piece metric M6, M8, M10, M12, M14, M16, M18, M20, M22, M24

Description

Features

  • Cutting iron adapter
  • cutting iron holder
  • screwdriver
  • recording, cutting blades: M6 x 0.75
  • M6 x 1.0 Movie M8 x 1.0 Movie M8 x 1.25
  • M10 x 1.25
  • M10
  • M12 x 1.5 x 1.5 x 1.75
  • M12
  • M14 x 1.5
  • M14 M16 x 1.5 x 2.0
  • M16
  • M18 x 2.0 x 1.5 x 2.5
  • M18
  • M20
  • M20 x 1.5 x 2.5 x 1.5
  • M22
  • M22
  • M24 x 2.5 x 1.5 x 3.0
  • M24; Taps: M6 x 0.75
  • M6 M8 x 1.0 x 1.0 Movie
  • M8 x 1.25
  • M10 x 1.25
  • M10
  • M12 x 1.5 x 1.5 x 1.75
  • M12
  • M14
  • M14 x 1.5 x 2.0 x 1.5
  • M16
  • M16
  • M18 x 2.0 x 1.5 x 2.0
  • M18
  • M20
  • M20 x 1.5 x 2.0 x 1.5
  • M22
  • M22 x 2.0 x 1.5
  • M24
  • M24 x 2.0.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)