• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik MGS1025 Tap tool kit HSS metric

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Material

HSS

(Ø)

0.8 mm

Description

Set with hand taps (7 sizes) made from HSS in plastic box with transparent cover, holder for thread taps and dies and matching HSS core hole drill bits.

This text is machine translated.

Features

  • Tap each 2-piece and round die in each of sizes M1.0/M1.2/M1.4/M1.6/M1.8/M2.0/M2.5
  • Core drill hole 0.8 / 0.95 / 1.1 / 1.25 / 1.45 / 1.6 / 2.05 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)