• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56084344 Cutter head and jaws 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cutter head with cutting jaw set 1"

  • For 1" thread
  • Weight (g) 10 g

Technical specifications

Product type

Cutter head and jaws

Content

1 pc(s)

Weight

10 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457051 Alarm Werkzeuge 56084344 Cutter head and jaws 1 pc(s)

Description

- BSPT right for steel tubes

This text is machine translated.

More interesting products

(*All information is plus legal VAT)