• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Bolt cutter 750 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bolt cutter M00 with replaceable blades L.750mm cutting capacity 9mm²

  • DIN DIN 488
  • Length (L) 750 mm
  • Physical length [mm] 760 mm
  • Cutting power 19 HRC 11 mm
  • Cutting power 40 HRC 9 mm
  • Weight (g) 4150 g

Technical specifications

Product type

Bolt cutter

Length

750 mm

Weight

4150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456574 Alarm Werkzeuge Bolt cutter 750 mm

Description

- infinitely adjustable
- Limit stop with extra large buffer zone
- For commercially available concrete steel III + IV according to DIN 488 - strength approx. 550 N / mm² - as well as for tension steels and tempered steel wires up to a strength of 1226 N / mm² (HRc 40)

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)