• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Bolt cutter head 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade head "Standard" M05 with mounting screws for 20036

  • For Model 20036
  • Length (L) 200 mm
  • Cutting power 19 HRC 13 mm
  • Cutting power 40 HRC 11 mm
  • Cutting power 48 HRC 9 mm
  • Weight (g) 1973 g

Technical specifications

Product type

Bolt cutter head

Length

200 mm

Weight

1973 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456570 Alarm Werkzeuge Bolt cutter head 200 mm

Description

- Knife head for replacement on bolt cutter Standard-Plus M05
- With mounting screws

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)