• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Compound leverage cutter 470 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bolt cutter "Standard-Plus" L.470mmcutting power 6mm²

  • DIN DIN 488
  • Length (L) 470 mm
  • Physical length [mm] 480 mm
  • Cutting power 19 HRC 8 mm
  • Cutting power 40 HRC 6 mm
  • Cutting power 48 HRC 5 mm
  • Weight (g) 1760 g

Technical specifications

Product type

Compound leverage cutter

Length

470 mm

Weight

1760 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456562 Alarm Werkzeuge Compound leverage cutter 470 mm

Description

- Reduction of the manual force required by up to 15 %
- Limit stop with extra large buffer zone
- infinitely adjustable
- For commercially available concrete steel III + IV according to DIN 488 - strength approx. 550 N / mm² - as well as for tension steels and tempered steel wires up to a strength of 1570 N / mm² (HRc 48)

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)