• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Electrician's chisel L.200mm shaft-D.8mm 56030296

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrician's chisel L.200mm shaft-D.8mm

  • Width mm (b) 10 mm
  • Diameter of tool shank 8 mm
  • Height mm (h) 8 mm
  • Length (L) 200 mm
  • Chrome-vanadium air-hardening steel alloy
  • Weight (g) 50 g

Technical specifications

Product type

Wiring chisel

Dim

(L x W x H) 200 x 10 x 8 mm

Length

200 mm

Weight

50 g

Content

1 pc(s)

Width

10 mm

Height

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456642 Alarm Werkzeuge Electrician's chisel L.200mm shaft-D.8mm 56030296

Description

- Chrome-vanadium air-hardening steel, painted

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)