• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Electrician's chisel L.250mm shaft-D.12mm 56030304

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrician's chisel L.250mm shaft-D.12mm

  • Width mm (b) 12 mm
  • Diameter of tool shank 12 mm
  • Height mm (h) 10 mm
  • Length (L) 250 mm
  • Chrome-vanadium air-hardening steel alloy
  • Weight (g) 180 g

Technical specifications

Product type

Wiring chisel

Dim

(L x W x H) 250 x 12 x 10 mm

Length

250 mm

Weight

180 g

Content

1 pc(s)

Width

12 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456645 Alarm Werkzeuge Electrician's chisel L.250mm shaft-D.12mm 56030304

Description

- Chrome-vanadium air-hardening steel, painted

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)