Tensioning wire cutter 40° L.470mm cutting power 6mm²
DIN DIN 488
Length (L) 470 mm
Physical length [mm] 490 mm
Cutting power 19 HRC 8 mm
Cutting power 40 HRC 6 mm
Cutting power 48 HRC 5 mm
Weight (g) 1748 g
Technical specifications
Product type
Line wire cutter
Length
470 mm
Weight
1748 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456584 Alarm Werkzeuge Line wire cutter 470 mm
Description
- infinitely adjustable - Limit stop with extra large buffer zone - For commercially available concrete steel III + IV according to DIN 488 - strength approx. 550 N / mm² - as well as for tension steels and tempered steel wires up to a strength of 1570 N / mm² (HRc 48) - With 40° cropped knives for cutting out protruding clamping wires on concrete walls
This text is machine translated.
Description
- infinitely adjustable - Limit stop with extra large buffer zone - For commercially available concrete steel III + IV according to DIN 488 - strength approx. 550 N / mm² - as well as for tension steels and tempered steel wires up to a strength of 1570 N / mm² (HRc 48) - With 40° cropped knives for cutting out protruding clamping wires on concrete walls