• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Wire brush 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fitting brush for internal cleaning of "stainless steel wire" D.18mm

  • Brush head diameter 18 mm
  • Length (L) 150 mm
  • Weight (g) 55 g

Technical specifications

Product type

Wire brush

Length

150 mm

Weight

55 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456534 Alarm Werkzeuge Wire brush 150 mm 1 pc(s)

Description

- For cleaning ends of pipes in the gas, water, air conditioning and refrigeration areas before soldering
- Stainless steel steel steel wire stocking material to prevent the dreaded pitting from rust-free wire particles
- Ergonomic two-component handle
- Best processing: Made in Germany

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)