• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Wire brush 290 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand brush "Steel wire" Occupancy L.140mm steel wire Smooth 0.35 mm 4-row

  • Occupation steel wire smooth 0.35 mm
  • Crew length 140 mm
  • Beech wood body
  • Length (L) 290 mm
  • Series 4
  • Weight (g) 125 g

Technical specifications

Product type

Wire brush

Length

290 mm

Weight

125 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456528 Alarm Werkzeuge Wire brush 290 mm 1 pc(s)

Description

- Trim made of steel wire smooth 0.35 mm
- Brush body made of beech wood, high-quality finish
- With 2 hanging holes at the end of the handle, front and side
- Made in Germany, certified according to PEFC standard!

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)