Hand brush "Steel wire" Occupancy L.140mm steel wire Smooth 0.35 mm 5-row
Occupation steel wire smooth 0.35 mm
Crew length 140 mm
Beech wood body
Length (L) 290 mm
Series 5
Weight (g) 157 g
Technical specifications
Product type
Wire brush
Length
290 mm
Weight
157 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456529 Alarm Werkzeuge Wire brush 290 mm 1 pc(s)
Description
- Trim made of steel wire smooth 0.35 mm - Brush body made of beech wood, high-quality finish - With 2 hanging holes at the end of the handle, front and side - Made in Germany, certified according to PEFC standard!
This text is machine translated.
Description
- Trim made of steel wire smooth 0.35 mm - Brush body made of beech wood, high-quality finish - With 2 hanging holes at the end of the handle, front and side - Made in Germany, certified according to PEFC standard!