• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000039 Protective footwear S1 Shoe size (EU): 39 Grey 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros AIRFLOW GRAY/YELLOW LOW S1 ESD FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size gray,39

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Grey

Safety class

S1

Shoe size (EU)

39

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Microfibre

Certification marks

S1

Documents & Downloads

Datasheet

Datasheet 3803980 Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000039 Protective footwear S1 Shoe size (EU): 39 Grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3803980 Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000039 Protective footwear S1 Shoe size (EU): 39 Grey 1 Pair

Conformity certificate

Conformity certificate 3803980 Albatros AIRFLOW GREY/YELLOW LOW S1 ESD FO SR 648820800000039 Protective footwear S1 Shoe size (EU): 39 Grey 1 Pair

Description

SURFACE MATERIAL
It looks like leather, but is an extremely robust and easy to maintain micro fiber fabric, which is water and dirt repellent. The sandwich mesh is also very breathable. The coarse nylon fabric is extremely tear-proof, offers good padding and does not show any fatigue in tough everyday working.
SLIP-RESISTANT OUTDOOR CONSOLE
The abrasion-resistant, damping DUO-PU sole is characterized by its flexibility and non-slip resistance. The sole profile has wide flex grooves and differently designed profile elements for excellent grip on different floors, especially on industrial floors.
COMFIT VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
CUSSION MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.

This text is machine translated.

Features

  • Protection: Fibre glass cap
  • Plus: Metal-free, breathable functional lining, pleasant shaft and flap padding
  • Shaft: Durable micro-fiber with breathable sandwich-mesh
  • Lining: Breathable functional lining
  • Footbed: Anatomic and breathable EVA footbed
  • Sole: Flexible, profiled, non-slip and abrasion-resistant DUO-PU outsole
  • Colour: grey
  • Sizes: 36 - 48

More interesting products

(*All information is plus legal VAT)