• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000041 Protective footwear S1PS Shoe size (EU): 41 Black/blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black/blue

Safety class

S1PS

Shoe size (EU)

41

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Fabric

Sandwich material

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803753 Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000041 Protective footwear S1PS Shoe size (EU): 41 Black/blue

User & Safety Instructions

User & Safety Instructions 3803753 Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000041 Protective footwear S1PS Shoe size (EU): 41 Black/blue

Conformity certificate

Conformity certificate 3803753 Albatros BREEZE IMPULSE QL LOW S1PS ESD FO HRO SR 647528241000041 Protective footwear S1PS Shoe size (EU): 41 Black/blue

Description

Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole up to 300 C heat-resistant (HRO) provides perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
QUICK LOCK
Press, rotate and the shoe fits perfectly permanently at the foot. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Can still be used with gloves.
FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding , QUICK
  • LOCK quick-cord system
  • Shaft: Sandwich mesh and reinforcement elements
  • Lining: Breathable functional lining
  • Footbed: Anatomically shaped Comfit®AIR sockliner
  • Sole: Dual.IMPULSE 300 C Heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
  • Colour: Black-blue
  • Sizes: 36-47

More interesting products

(*All information is plus legal VAT)