• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros OCTANE GREY LOW S1PS SR 647210202000044 Protective footwear S1PS Shoe size (EU): 44 Black-grey 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros OCTANE GRAY LOW S1PS SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size black/gray,44

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black-grey

Safety class

S1PS

Shoe size (EU)

44

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Fabric

Certification marks

S1PS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3803612 Albatros OCTANE GREY LOW S1PS SR 647210202000044 Protective footwear S1PS Shoe size (EU): 44 Black-grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3803612 Albatros OCTANE GREY LOW S1PS SR 647210202000044 Protective footwear S1PS Shoe size (EU): 44 Black-grey 1 Pair

Conformity certificate

Conformity certificate 3803612 Albatros OCTANE GREY LOW S1PS SR 647210202000044 Protective footwear S1PS Shoe size (EU): 44 Black-grey 1 Pair

Description

XPR PROTECT SOLE
Our absolute light weight! The XPR PROTECT sole is over 100g lighter than conventional safety shoe soles without compromising protection and durability. The innovative, flexible and super-light XPR.FOAM offers excellent shock absorption and ensures a safe appearance in demanding environments. The distinctive sole profile optimizes traction and promotes stability
COMFIT®VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®
SAFETY KNIT® CR
By selecting special textile fibers, this variant of our SAFETY KNIT® technology becomes resistant to cuts. The highly flexible fabric fits perfectly to the foot and offers resistance and breathability.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®LITE through protection
  • Plus: Slip collar for a very comfortable entry
  • SHAFT: SAFETY KNIT® CR
  • Lining: Breathable functional lining
  • Footbed: Comfit® VIVA
  • Sole: XPR PROTECT - extremely non-slip running and midsole made from XPR.FOAM for excellent cushioning and comfort
  • Colour: Black-gray
  • Sizes: 36 - 47

More interesting products

(*All information is plus legal VAT)