• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros ULTIMATE IMPULSE BLACK LOW 646720-42 ESD Protective footwear S1P Shoe size (EU): 42 Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY BOOTS ULTIMATE IMPULSE BLACK LOW S1P ESD HRO SRA

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Black

Safety class

S1P

Shoe size (EU)

42

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112820 Albatros ULTIMATE IMPULSE BLACK LOW 646720-42 ESD Protective footwear S1P Shoe size (EU): 42 Black 1 pc(s)

Description

Features

  • Protection: Fiber glass cap and metal-free, flexible FAP® slip-through protection
  • Shaft: Safety Knit
  • Extra: Strap for easier entry, ESD, metal-free, especially light, breathable, sock-like shaft fits perfectly to the foot for optimum freedom of movement, smooth shaft surface without protruding elements, anatomically shaped comfit® AIR insole, TPU-front cap protection and heel protection with reflective elements
  • Sole: DUAL.IMPULSE - 300°C Heat-resistant, non-slip rubber outsole with midsole made of IMPULSE.FOAM® in two different densities for excellent cushioning, stability and comfort
  • Color: Black (200)
  • Size: 40 – 45.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)