User & Safety Instructions 2112821 Albatros ULTIMATE IMPULSE BLACK LOW 646720-43 ESD Protective footwear S1P Shoe size (EU): 43 Black 1 pc(s)
Features
Protection: Fiber glass cap and metal-free, flexible FAP® slip-through protection
Shaft: Safety Knit
Extra: Strap for easier entry, ESD, metal-free, especially light, breathable, sock-like shaft fits perfectly to the foot for optimum freedom of movement, smooth shaft surface without protruding elements, anatomically shaped comfit® AIR insole, TPU-front cap protection and heel protection with reflective elements
Sole: DUAL.IMPULSE - 300°C Heat-resistant, non-slip rubber outsole with midsole made of IMPULSE.FOAM® in two different densities for excellent cushioning, stability and comfort
Protection: Fiber glass cap and metal-free, flexible FAP® slip-through protection
Shaft: Safety Knit
Extra: Strap for easier entry, ESD, metal-free, especially light, breathable, sock-like shaft fits perfectly to the foot for optimum freedom of movement, smooth shaft surface without protruding elements, anatomically shaped comfit® AIR insole, TPU-front cap protection and heel protection with reflective elements
Sole: DUAL.IMPULSE - 300°C Heat-resistant, non-slip rubber outsole with midsole made of IMPULSE.FOAM® in two different densities for excellent cushioning, stability and comfort