• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 65215 CBM 108 CB mobile antenna Lambda type 1/4

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CBM 108 CB magnetic base antenna

  • Stainless steel whip
  • SWR adjustable
  • Chrome-plated shock spring

Technical specifications

Product type

CB mobile antenna

Connector

PL

Lambda type

1/4

Frequency range

27 MHz

30 W

Cable length

2.80 m

Mounting type

Magnetic base

Length

60 cm

Base diameter

9 cm

Connection

PL

Material (details)

Stainless steel

Connection

PL

Fitting type (details)

Magnet base

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 269310 Albrecht 65215 CBM 108 CB mobile antenna Lambda type 1/4

User & Safety Instructions

User & Safety Instructions 269310 Albrecht 65215 CBM 108 CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 269310 Albrecht 65215 CBM 108 CB mobile antenna Lambda type 1/4

Description

CB mobile antenna with magnetic base, central coil and chrome-plated shock spring. Compact design with cable and PL plug. Ideal for mounting as CB antenna for trucks and cars

This text is machine translated.

Features

  • Stainless steel transducer 60 cm long.

Scope of delivery

  • Antenna with 3m connecting cable and PL plug.

More interesting products

(*All information is plus legal VAT)