• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6360 Mini Boomerang CB station aerial Lambda type 1/2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Boomerang mini CB station antenna

  • 2 spiral spotlights
  • Fibreglass whip

Technical specifications

  • SWR min. 1.3
Product type

CB station aerial

Connector

PL

Lambda type

1/2

Frequency range

27 MHz

150 W

Mounting type

Permanent fixing

Length

133 cm

125 cm

Connection

Inc. mounting materials

Material (details)

Fibre glass

Documents & Downloads

Datasheet

Datasheet 930338 Albrecht 6360 Mini Boomerang CB station aerial Lambda type 1/2

User & Safety Instructions

User & Safety Instructions 930338 Albrecht 6360 Mini Boomerang CB station aerial Lambda type 1/2

Warranty Terms

Warranty Terms 930338 Albrecht 6360 Mini Boomerang CB station aerial Lambda type 1/2

Description

1/2 dipole CB- balcony/station antenna with 2 pre-tuned spiral spotlights.

This text is machine translated.

Features

  • Fibreglass whip

Scope of delivery

  • Antenna including assembly material.

More interesting products

(*All information is plus legal VAT)