• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 61680 SKY-SCAN Mag 1300 Airband scanner mobile antenna

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SkyScan MAG 1300 magnetic antenna

  • 65 cm

Technical specifications

  • Impedance: 50 ohm
  • Vertical polarization
Product type

Airband scanner mobile antenna

Connector

BNC

Frequency range

25 - 1300 MHz

Cable length

4.00 m

Mounting type

Magnetic base

Length

64 cm

Base diameter

9 cm

Frequency range

25 - 1300 MHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 251119 Albrecht 61680 SKY-SCAN Mag 1300 Airband scanner mobile antenna

User & Safety Instructions

User & Safety Instructions 251119 Albrecht 61680 SKY-SCAN Mag 1300 Airband scanner mobile antenna

Warranty Terms

Warranty Terms 251119 Albrecht 61680 SKY-SCAN Mag 1300 Airband scanner mobile antenna

Description

Excellent reception power as it has been specially developed for scanners.

Features

  • Magnetic base
  • BNC plug with approx. 4 m RG-58 cable.

Scope of delivery

  • Antenna
  • Magnetic base
  • 4 m RG-58 cable
  • User manual.

More interesting products

(*All information is plus legal VAT)