• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6350 Boomerang A CB station aerial Lambda type 1/4

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boomerang A mini CB station antenna

  • Balcony-/Station antenna
  • Aluminium radiator
  • With adjustable upper spotlight for the SWR

Technical specifications

  • SWR: Min 1:1.2
  • UHF (female) connection
  • Material: Aluminium
  • Channels: 200
  • Power rating 600 W (short term)
  • Electrical length of radiator: 1/4 Lambda
  • Electrical length Radial: 1/4 Lambda
  • Spotlight length: Approx. 275 cm
  • Radial length: Approx. 130 cm
Product type

CB station aerial

Connector

PL

Lambda type

1/4

Frequency range

27 - 30 MHz

200 W

Mounting type

Permanent fixing

Length

275 cm

No. of channels (details)

200

Weight

880 g

Documents & Downloads

Datasheet

Datasheet 3059313 Albrecht 6350 Boomerang A CB station aerial Lambda type 1/4

User & Safety Instructions

User & Safety Instructions 3059313 Albrecht 6350 Boomerang A CB station aerial Lambda type 1/4

Warranty Terms

Warranty Terms 3059313 Albrecht 6350 Boomerang A CB station aerial Lambda type 1/4

Description

1/4 Dipole CB balcony/station aerial The aluminum radiator has a length of 275 cm and radial 130 cm.

This text is machine translated.

Scope of delivery

  • Antenna
  • Fitting Material
  • User manual.

More interesting products

(*All information is plus legal VAT)