• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht AE6110 VOX 12614 CB radio

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 76.99 / piece)
€ 76.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-CB radio set AE6110 VOX

  • Mini CB radio with all European CB standardsPower supply also possible via the cigarette lighter plug included in the delivery4 watts ON/FM

Technical specifications

  • Operating temperature range -20 to +50 °C. Antenna input: UHF, SO-239 Frequency error < : +/- 300 HzInterference corrections: < 4 NW (-54 dBm) Neighboring channel capacity < : 20 µWFM frequency stroke < : 1.9 kHz AM modulation level: < 90% Reception sensitivity: Better than 1 μV (20 dB SINAD) 70 dB mirror selection Neighboring channel suppression: 60 dB Audio output: 1 watt in 8 ohms Frequency response 300-3000 Hz
Product type

CB radio

Features

Speaker/microphone jack

Hands-free

Automatic squelch

Signal strength meter

Scan mode

VOX

Transfer type

Radio

Frequency

27 MHz

20 km

Transmitter power

FM: 4 W

AM: 4 W

Width

102 mm

Height

25 mm

Depth

100 mm

Weight

450 g

Dim

(W x H x D) 102 x 25 x 100 mm

Documents & Downloads

Datasheet

Datasheet 2317382 Albrecht AE6110 VOX 12614 CB radio

Warranty Terms

Warranty Terms 2317382 Albrecht AE6110 VOX 12614 CB radio

Description

The power dwarf! A CB radio in slim line format. THE Albrecht AE 6110 has all the essential functions that one needs. The clou: With only 10 cm width and 2.5 cm height, it finds place without any problem even in the smallest room. With its die-cast housing, it is very stable.

This text is machine translated.

Features

  • All European CB standardsS-meter, 6-stageLED displays for RX and TXVOX hands-free functionAdjustable reception sensitivity (RF Gain)Channel 9/19 direct selection button (EMG)Die-cast housing4 watts ON/FMAutomatic squelch (ASQ), 9-stage adjustableChannel selection buttons on the microphoneChannel search (scan)Keypad lockSocket for external loudspeaker

Scope of delivery

  • Incl. 12V power cable for cigarette lighter
  • Microphone
  • This text is machine translated.

Hints

Rebuild option for licensed amateur radio: 10m amateur radio band, 400 channel mode: 25,610-30,105 MHz, 8 wattSupplied with cigarette lighter socket adapter.

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.