• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht ATT/ATR400 40er 29970.S40 Tour Guide 40-piece set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,295.00 / piece)
€ 3,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tourist Guide ATT/ATR 400 40er

  • Group any number of receivers into one group with just one push of a button on the transmitter
  • Crystal clear audio transmission
  • Range of up to 200 m
  • Compatible with all common 3.5 mm earphones
  • 'Conference set with 39 receivers, 1 transmitter, carrying case and microphone headset.'

Technical specifications

Product type

Tour Guide

Features

Speaker/microphone jack

Splashproof

Transfer type

Digital

Transmitter power

0.5 W

Frequency

2.4 GHz

200 m

Width

50 mm

Height

86 mm

Depth

18 mm

Weight

50 g

Dim

(W x H x D) 50 x 86 x 18 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Documents & Downloads

Datasheet

Datasheet 2239534 Albrecht ATT/ATR400 40er 29970.S40 Tour Guide 40-piece set

User & Safety Instructions

User & Safety Instructions 2239534 Albrecht ATT/ATR400 40er 29970.S40 Tour Guide 40-piece set

Warranty Terms

Warranty Terms 2239534 Albrecht ATT/ATR400 40er 29970.S40 Tour Guide 40-piece set

Description

The Albrecht Tourist Guide devices are the ideal companions and information agents for tourist applications, such as group trips, city tours, country walks during cruises and many more
Also in museums and during factory tours, the transmitters and receivers are helpful for communication between guides and participants.
The radio sets can be charged very easily with the accompanying multiple charger. The charging time is approx. 3-4 hours.

This text is machine translated.

Features

  • Low susceptibility to interference (50 different groups can be configured)
  • Hygienic headphones that are easy to clean
  • Can be used throughout Europe thanks to 2.4 GHz ISM band

Scope of delivery

  • Charging case Trolley for up to 40 devices · 39x ATR400 receiver including earphones, rechargeable battery and neck strap · ATT400 transmitter including headset for the guide, rechargeable battery, belt clip and carrying strap · Power supply unit · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,297.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)