
Highlights & Details
Tourist Guide ATT/ATR 400 60er
- Group any number of receivers into one group with just one push of a button on the transmitter
- Crystal clear audio transmission
- Range of up to 200 m
- Compatible with all common 3.5 mm earphones
Technical specifications
- Product type
Tour Guide
- Features
Speaker/microphone jack
Splashproof
- Transfer type
Digital
- Transmitter power
0.5 W
- Frequency
2.4 GHz
200 m
- Width
50 mm
- Height
86 mm
- Depth
18 mm
- Weight
50 g
- Dim
(W x H x D) 50 x 86 x 18 mm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
Documents & Downloads
Datasheet
Datasheet 2239535 Albrecht ATT/ATR400 60er 29970.S60 Tour Guide 60-piece set
User & Safety Instructions
User & Safety Instructions 2239535 Albrecht ATT/ATR400 60er 29970.S60 Tour Guide 60-piece set
Warranty Terms
Warranty Terms 2239535 Albrecht ATT/ATR400 60er 29970.S60 Tour Guide 60-piece set
Description
Also in museums and during factory tours, the transmitters and receivers are helpful for communication between guides and participants.
The radio sets can be charged very easily with the accompanying multiple charger. The charging time is approx. 3-4 hours.
This text is machine translated.
Features
- Low susceptibility to interference (50 different groups can be configured)
- Hygienic headphones that are easy to clean
- Can be used throughout Europe thanks to 2.4 GHz ISM band
Scope of delivery
- Charging case Trolley for up to 60 devices · 59x ATR400 receiver including earphones, rechargeable battery and neck strap · ATT400 transmitter including headset for the guide, rechargeable battery, belt clip and carrying strap · Power supply unit · User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 4,551.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























