
Highlights & Details
DJ-VX-50E VHF/UHF handheld radio
- VOX function
- Relay holder
- FM radio reception
- CTCSS and DCS-Coder & Decoder
Technical specifications
- Protection class IP67
- Transmission power switchable 1 W, 2.5 W, 4 W and 5 W.
- OPERATING MODES: FM (F3E, 16K0F3E / 11K0F3E / RX ONLY WFM)
- Channel grid 2.5 / 5 / 6.25 / 10 / 12.5 / 20 / 25 / 30 / 50 kHz
- Li-ion battery pack 7.4 V 1800 mAh
- Current supply charging charger: 100 - 240 V, 12 V/DC
- Temperature range -20 to +60 °C
- Double jack plug 3.5 / 2.5 mm
- Product type
Handheld CB radio
- Features
VOX
Squelch
Roger Beep
Splashproof
Speaker/microphone jack
Microphone jack
Scan mode
- Transmitter power
1 W
2.5 W
4 W
5 W
- Frequency ranges
TX (transmitter) and RX (receiver) 144 - 146 MHz, 430 - 440 MHz · FM radio 76-108 MHz · Flight radio 118-135.995 MHz · 10 NOAA weather channels MHz
- Width
59 mm
- Height
118 mm
- Depth
38 mm
- Weight
230 g
- Dim
(W x H x D) 59 x 118 x 38 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206408 Alinco 1228 DJ-VX-50E VHF/UHF Handheld CB radio
Description
Waterproof casing and thus excellently suitable for outdoor use (housing conforms to IP-67 standard).
On the receiving side, the device can also play flight radio in AM modulation as well as FM radio.
This text is machine translated.
Features
- 200 alphanumeric write-on memory slots
- Dot matrix display with selectable illumination color (orange, blue, purple)
- Backlit keypad
- Ringtone for Repeater selectable 1750 Hz / 2100 Hz / 1450 Hz / 1000 Hz
- CTCSS and DCS-Coder & Decoder
- DTMF (programming required)
- Relay holder
- VOX function (different sensitivity levels can be selected)
- Various scan functions
- Voice synthesizer for memory mode (English announcement of the channel number)
- Programmable keypad lock
- Monitor function
- Squelch can be controlled manually
- BCLO function
- Time-out timer function (30 - 270s)
- Battery Save function
- FM radio reception
- Cloning function
- Reset function
- PC programmable (requires Alinco programming cable)
Scope of delivery
- ALINCO DJ-VX50HE TRANSCEIVER
- Battery pack EBP-101 (Li-Ion/ 1800mAh)
- Fast-standing charger EDC-219
- Plug power supply EDC-221 for charger stand
- Flexible antenna EA-253
- Belt clip EBC-51
- Wrist strap
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 195.97€ 145.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















