2.5/3.5 mm double plug (Albrecht/Midland standard)
Special feature: Microphone integrated directly in the PTT key, Ideal for loud environments including additional second PTT key (finger PTT)
Colour, black
Product type
Heatset
Content
1 pc(s)
Compatible with (details)
Midland G15 Pro G18 Pro
Factory colour
Black
Width
87 mm
Weight
60 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595957 Albrecht Heatset 41637
Description
Professional headset with microphone integrated in the PTT button, especially suitable when loud transmission is desired or other headsets are too quiet. An optional 2-finger PTT key as well as new robust cables enable a more flexible and efficient use. The comfortable earphone ensures good and understandable voice reception even in loud areas.
This text is machine translated.
Features
Professional headset with PTT button
Integrated microphone
Particularly suitable for loud transmission
Optional 2-finger PTT button
Robust cables allow for even more flexible and efficient use
Motorola connection socket
Scope of delivery
Delivery: AE 34 M headset, earphone, robust PTT key, finger PTT key
Hints
Suitable for: Midland G15 Pro, Midland G18 Pro PMR446 radio sets
Professional headset with microphone integrated in the PTT button, especially suitable when loud transmission is desired or other headsets are too quiet. An optional 2-finger PTT key as well as new robust cables enable a more flexible and efficient use. The comfortable earphone ensures good and understandable voice reception even in loud areas.
This text is machine translated.
Features
Professional headset with PTT button
Integrated microphone
Particularly suitable for loud transmission
Optional 2-finger PTT button
Robust cables allow for even more flexible and efficient use
Motorola connection socket
Scope of delivery
Delivery: AE 34 M headset, earphone, robust PTT key, finger PTT key
Hints
Suitable for: Midland G15 Pro, Midland G18 Pro PMR446 radio sets