• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Heatset AE 32 41632

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht AE 32 Security Headset

  • With Sound Tube earphone
  • 2 PTT-buttons

Technical specifications

  • Speakers:
  • Impedance 32 Ohm
  • Sensitivity: 96 +/- 5 dB
  • Frequency range: 200 - 5 kHz
  • Rating 300 mW max.
  • Microphone:
  • Impedance: 2.2 KOhm
  • Sensitivity: 42 +/- 5 dB
  • Frequency range: 100 - 16 kHz
  • Operating voltage 2 - 10 V
Product type

Heatset

Content

1 pc(s)

Weight

85 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604773 Albrecht Heatset AE 32 41632

Warranty Terms

Warranty Terms 1604773 Albrecht Heatset AE 32 41632

Description

AE 32 Security Headset-professional headset with microphone integrated in the PTT-button, excellently suitable for the MIDLAND HP 450-2 A, when an especially loud transmission is desired or other sound-Tube headsets are too silent. An optional 2. Finger PTT button enables an even more flexible use. The innovative circuit of the AE 32 permits hands-free and transmission button mode without additional switchover at the microphone. Simply switchover at the radio set to VOX (hand-free function) or PTT (transmission-button mode). Ideal for use as a Security Headset.

This text is machine translated.

Features

  • Acoustic tube earphone
  • Robust PTT button
  • 2. Finger PTT button
  • With a microphone and loudspeaker
  • Connection socket: 2.5/3.5 mm.

Scope of delivery

  • Headset

More interesting products

(*All information is plus legal VAT)