• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

alfi Skyline Thermos flask Blue, Stainless steel 1 l 1321296100

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Skyline ins 1.0 l dark denim matte

  • Insulation power holds 12 h hot and 24 h coldInsulated with hygienic, hard glass insertComfortable pouring with one handFree of BPA for healthy enjoyment
  • This text is machine translated.

Technical specifications

  • 1 Ø opening 40 mm
Capacity

1 l

Product type

Thermos flask

Factory colour

Blue

Stainless steel

Material (exterior)

Stainless steel

Material (internal)

Glass

Width

170 mm

Height

225 mm

Depth

133 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731363 alfi Skyline Thermos flask Blue, Stainless steel 1 l 1321296100

User & Safety Instructions

User & Safety Instructions 2731363 alfi Skyline Thermos flask Blue, Stainless steel 1 l 1321296100

Description

Features

  • AromaSafe® for perfect tasteBest insulation performance holds 12 h hot and 24 h coldInsulated with hygienic, hard glass insertComfortable pouring with one handErgonomic handle for simple useHigh quality and robust stainless steelLong-lasting, recyclable for lasting enjoymentFree of BPA for healthy enjoymentBody painted in stainless steel, handle, spout and chrome-plated plastic coverPlastic stoppers base, black (PP)Plastic neck thread ring (PP/TPE)Alfidur vacuum hard glass insertSilicon sealsInternal cleaning: Clean with warm water and a gentle detergentOutside cleaning: Wipe with a soft, damp cloth
  • This text is machine translated.

What kind of Thermo Jugs, Thermo Bottles are you looking for?