• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

alfi Skyline Thermos flask Red, Stainless steel 1 l 1321300100

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Skyline insulating jug 1.0 l Mediterranean red mat

  • Insulation power holds 12 h hot and 24 h coldInsulated with hygienic, hard glass insertComfortable pouring with one handFree of BPA for healthy enjoyment
  • This text is machine translated.

Technical specifications

  • 1 Ø opening 40 mm
Capacity

1 l

Product type

Thermos flask

Factory colour

Red

Stainless steel

Material (exterior)

Stainless steel

Material (internal)

Glass

Width

170 mm

Height

225 mm

Depth

133 mm

(Ø)

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731364 alfi Skyline Thermos flask Red, Stainless steel 1 l 1321300100

User & Safety Instructions

User & Safety Instructions 2731364 alfi Skyline Thermos flask Red, Stainless steel 1 l 1321300100

Description

Features

  • AromaSafe® for perfect tasteBest insulation performance holds 12 h hot and 24 h coldInsulated with hygienic, hard glass insertComfortable pouring with one handErgonomic handle for simple useHigh quality and robust stainless steelLong-lasting, recyclable for lasting enjoymentFree of BPA for healthy enjoymentBody painted in stainless steel, handle, spout and chrome-plated plastic coverPlastic stoppers base, black (PP)Plastic neck thread ring (PP/TPE)Alfidur vacuum hard glass insertSilicon sealsInternal cleaning: Clean with warm water and a gentle detergentOutside cleaning: Wipe with a soft, damp cloth
  • This text is machine translated.

What kind of Thermo Jugs, Thermo Bottles are you looking for?