• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456303 Assortment case insert (L x W x H) 108 x 162 x 45 mm variable compartments Piece Content 1 pc(s)

1/2
Packaging type
Piece
Product type
Assortment case insert
Material
Polystyrene
Length
108 mm
Width
162 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

539 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit Euro Plus Insert 45/4 Green

  • Made from highly impact-resistant PS
  • Industry standard for drawers and cabinet systems

Technical specifications

Packaging type

Piece

Product type

Assortment case insert

Type

456303

Features

variable compartments

Material

Polystyrene

Factory colour

Green

Length

108 mm

Width

162 mm

Height

45 mm

Dim

(L x W x H) 108 x 162 x 45 mm

Weight

48 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520910 Allit 456303 Assortment case insert (L x W x H) 108 x 162 x 45 mm variable compartments Piece Content 1 pc(s)

Description

Use boxes for assortment box, multi-purpose/Zimmermann carrying case and case

Individual division for the professional small part case euro plus pro's '44 L-8 and 44 H-11 as well as the metal small parts case euro plus pro 'M' 44 H-1 and 44 L-1. The use of boxes can also be in the service and installation suitcases AluPlus 'D', in the multi-purpose/room service man carrying case McPlus carry 40 or for the individual order in drawers, shelves and cabinets.

This text is machine translated.

Features

  • Suitable for assortment box euro plus flex and small parts case Euro Plus Pro M and per S

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)