• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 457920 ProServe Insert Set 1 Toolbox insert (L x W x H) 270 x 216 x 63 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 24.99
-36 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polystyrene
Product type

Toolbox insert

Width

216 mm

Height

63 mm

Length

270 mm

Dim

(L x W x H) 270 x 216 x 63 mm

Factory colour

Red

Green

Yellow

Blue

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826829 Allit 457920 ProServe Insert Set 1 Toolbox insert (L x W x H) 270 x 216 x 63 mm

Description

Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.

This text is machine translated.

Features

  • Einsatzboxen-Set (size 1, 2, 3, 4) for storing small parts
  • Optional accessories for ProServe case
  • Individual configuration is possible.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)