• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 457930 ProServe Insert Set 2 Toolbox insert (L x W x H) 270 x 216 x 63 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Polystyrene
Product type

Toolbox insert

Width

216 mm

Height

63 mm

Length

270 mm

Dim

(L x W x H) 270 x 216 x 63 mm

Factory colour

Grey

Red

Blue

Yellow

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826867 Allit 457930 ProServe Insert Set 2 Toolbox insert (L x W x H) 270 x 216 x 63 mm

Description

Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.

This text is machine translated.

Features

  • Einsatzboxen-Set (size 1,2,3,5) for storing small parts
  • Optional accessories for ProServe case
  • Individual configuration is possible.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)