• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 457940 ProServe Divider Set 1 Toolbox insert (L x W x H) 360 x 150 x 20 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material: ABS plastic.
Product type

Toolbox insert

Width

150 mm

Height

20 mm

Length

360 mm

Dim

(L x W x H) 360 x 150 x 20 mm

Factory colour

Anthracite

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826868 Allit 457940 ProServe Divider Set 1 Toolbox insert (L x W x H) 360 x 150 x 20 mm

Description

Accessories for ProServe service and installation case. Meaningful and useful accessories for the individual facilities of polycarbonate service and installation suitcases.

This text is machine translated.

Features

  • A cross dividers, four long separators
  • Optional accessories for ProServe case
  • Can be locked in dovetail guides.

What kind of Toolbox Inserts are you looking for?