• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit Assortment case (L x W x H) 400 cm x 350 mm x 200 mm No. of compartments: 7 Box 1 pc(s)

EAN:
Part number:
Item no:
1/10
Packaging type
Box
Product type
Assortment case
Compartments
7
Material
Polystyrene
Polycarbonate (PC)
Polypropylene
Length
400 cm
Fast track dispatch on Tue 27 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROPLUS Pro K44/7, black.Professional small parts case with clips.PP,PS 7 compartments, 4 separating strips

  • Innovative professional small parts case made of plastic with connection closure

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

225036

Compartments

7

Material

Polystyrene

Polycarbonate (PC)

Polypropylene

Factory colour

Black

Orange

Blue

Lid colour

Transparent

Length

400 cm

Width

350 mm

Height

200 mm

Depth

400 mm

Dim

(L x W x H) 400 cm x 350 mm x 200 mm

Weight

1200 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368188 Allit Assortment case (L x W x H) 400 cm x 350 mm x 200 mm No. of compartments: 7 Box 1 pc(s)

Description

Can be extended with removable insert boxes or separating strips. Transparent cover closes tightly. No mixing of contents. Connection closure enables the transport of up to 3 Euro Plus Pro K 44 (with 12 kg). Ergonomic, foldable handle. Innovative connection closure enables a secure locking.

This text is machine translated.

Features

  • The high impact resistant polycarbonate cover on a solid base allows a safe Accommodation of small parts
  • the cases can be customized with application boxes and/or separating strips and can be securely connected by means of a connection closure.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)