• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit EuroPlus Pro K44/12-6 Assortment case (L x W x H) 355 x 440 x 76 mm No. of compartments: 12 Content 1 pc(s)

1/11
Product type
Assortment case
Compartments
12
Material
Polystyrene
Polycarbonate (PC)
Polypropylene
Length
355 mm
Width
440 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROPLUS Pro K44/12-6, black Professional small parts case with clips. PP, PS 12 compartments, 10 dividers

  • Innovative professional small parts case made of plastic with connection closure

Technical specifications

Product type

Assortment case

Type

EuroPlus Pro K44/12-6

Compartments

12

Material

Polystyrene

Polycarbonate (PC)

Polypropylene

Factory colour

Black

Blue

Orange

Length

355 mm

Width

440 mm

Height

76 mm

Depth

355 mm

Dim

(L x W x H) 355 x 440 x 76 mm

Internal depth

320 mm

Inside height

60 mm

Inside width

400 mm

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368197 Allit EuroPlus Pro K44/12-6 Assortment case (L x W x H) 355 x 440 x 76 mm No. of compartments: 12 Content 1 pc(s)

Description

Individual distribution by removable separation strips.Transparent lid closes tightly. No mixing of contents. Connection closure allows the transport of up to 3 small parts cases. Ergonomic, foldable handle. Access to content even when connected. Can be extended with other EUROPLUS Pro K 44 (can be carried up to 3 pieces with 10 kg). Innovative connection closure enables a secure locking.

This text is machine translated.

Features

  • The high impact resistant polycarbonate cover on a solid base allows a safe Accommodation of small parts
  • the cases can be customized with application boxes and/or separating strips and can be securely connected by means of a connection closure.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)