• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-MC116SV-VDSL2 VDSL modem

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Allnet ISP bridge modem VDSL2 with vectoring/point-to-point slave modem "unmanaged "ALL-MC116SV-VDSL2"

  • Low-cost VDSL2/Fiber/Ethernet Unmanaged Bridge ModemSupports the VDSL profile 8a, 8b, 8c, 8d, 12a, 12b, 17aSupports 1000Base-X SFP slotSupports ITU-T G.993.5 VectoringSupports G. INPSupports UPBO & DPBOSupports compact size and DIN-rail mounting (optional holder see accessories)Supports Jumbo frame (MTU) 2K bytes on the VDSL side

Technical specifications

Product type

VDSL modem

No. of Gigabit LANs

3 x

No. of LAN ports

2 x

Interfaces

RJ45

SFP

Depth

200 mm

Height

100 mm

Width

150 mm

Weight

650 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2792973 Allnet ALL-MC116SV-VDSL2 VDSL modem

User & Safety Instructions

User & Safety Instructions 2792973 Allnet ALL-MC116SV-VDSL2 VDSL modem

Description

THE ALL-MC116SV-VDLS2 is an economical unmanaged VDSL2 bridge modem. The G.993.2 VDSL2 standard technology for data transfer on a single pair of copper cables. Data transfer via a single copper cable pair. THE ALL-MC116SV-VDSL2 has been specially developed for the support of the vectoring function for Telcom & ISP up to hospitality solutions for operation at DSLAMs. The modem is therefore compatible with standard VDSL2 up to 100Mbit VDSL2 connections. The modem has 2x 10/100/1000Base-T Ethernet ports and an additional 1000Base-X SFP slot this Extender offers a flexible solution for extending the LAN network and is perfect for use in buildings, hotels, hospitals or other locations outside the range of 10/100/1000Base-T (Ethernet) or fiber optic.In particular, the Vectoring technology distinguishes THE ALL-MC116SV-VDSL2 from its brothers, which it is intended for a vectoring connection to a DSLAM, whether it is used for ISP or Inhouse DSLAM later. Important to note, this is an unmanaged device. With unmanaged bridge modem, YOU HAVE NO chance of reading the bandwidth or setting VLAN-tags etc.

This text is machine translated.

Scope of delivery

  • With 6 bits. PoE power supply

More interesting products

(*All information is plus legal VAT)