• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0238003100100 Countersink 31.00 mm Cylinder shank 1 pc(s)

1/2
Image similar
Product type
Countersink
DIN standard
DIN 335-C
Ø
31.00 mm
Tool holder
Cylinder shank
Angle
90 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 70.99 / piece)
€ 70.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS Cobalt countersink, 3-area shank, unequal division, DIN 335 C, 90°

  • Precise
  • Heat-resistant
  • 3-area shank

Technical specifications

  • Blank surface.
Product type

Countersink

DIN standard

DIN 335-C

Ø

31.00 mm

Angle

90°

Total length

71 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Content

1 pc(s)

Documents & Downloads

Information

Information 2205345 Alpen 0238003100100 Countersink 31.00 mm Cylinder shank 1 pc(s)

Description

For all E and non-ferrous metals, plastic hard and soft. All-purpose deburring and counter-sunk tool for drilling in all types of holes. Very good cutting properties with unsplit cutting edges.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.