• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0238000630100 Countersink 6.30 mm polished Cylinder shank 1 pc(s)

1/2
Image similar
Product type
Countersink
DIN standard
DIN 335-C
Ø
6.30 mm
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HSS Cobalt countersink, 3-area shank, unequal division, DIN 335 C, 90°

  • Precise
  • Heat-resistant
  • 3-area shank

Technical specifications

  • Blank surface.
Product type

Countersink

DIN standard

DIN 335-C

Ø

6.30 mm

Angle

90°

Material properties

polished

Material suitability

Metal

Total length

45 mm

Tool holder

Cylinder shank

Shank Ø

5 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205338 Alpen 0238000630100 Countersink 6.30 mm polished Cylinder shank 1 pc(s)

Information

Information 2205338 Alpen 0238000630100 Countersink 6.30 mm polished Cylinder shank 1 pc(s)

Description

For all E and non-ferrous metals, plastic hard and soft. All-purpose deburring and counter-sunk tool for drilling in all types of holes. Very good cutting properties with unsplit cutting edges.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)