
Highlights & Details
ALPINA petrol lawnmowers AL4 46 A, 123 cm3, 1.9 kW, 46 cm cut width
- Reliable 123 cm3 STIGA motor with 1.9 kW (2.58 HP);Large 46 cm cutting width for fast work progress;Robust sheet steel housing for long life and safety;Central cutting height adjustment with 6 positions, from 22 to 65 mm;Large 60 liter plastic basket for long cutting intervals
Technical specifications
- Drive: Slide mower (without wheel drive)
- Product type
Lawn mower
- Operating type
Petrol
- Features
Height-adjustable folding handle
Rear ejection
+ cutting height adjustment
Soft grip
1.9 kW
- Motor type
STIGA
- Engine displacement (cc)
123 cm³
- Suitable for
Lawn areas up to 1200 m²
- Cutting width (max.)
46 mm
- Cutting depth
22 mm
- Blade depth setting
6 x
- Collector
60 l
- Dim
(W x H x D) 530 x 1100 x 1480 mm
- Weight
23 kg
- Factory colour
Black
Grey
Yellow
- Depth
1480 mm
- Height
1100 mm
- Width
530 mm
- Easy to use
yes
- Maximum speed (forward)
3.6 km/h
- Oil tank capacity
0.5 l
- Engine displacement
123 cm³
- Engine power
1900 W
- Sound pressure level
83 dB
- Grass catcher
yes
- Rotational speed
2900 RPM
- Maximum lawn area
1200 m²
- Number of height positions
6
- Ergonomic handle
yes
- Cutting width
46 cm
- Grass collecting volume
60 l
- Package weight
25.9 kg
- Vibration emission
5.9 m/s²
- Minimum cutting height
2.5 cm
- Maximum cutting height
6.5 cm
- Adjustable handle
yes
- Number of wheels
4 Rad/Räder
- Front wheels diameter
20 cm
- Rear wheels diameter
20 cm
- Sound power level
96 dB
- Fuel tank capacity
0.75 l
Documents & Downloads
Datasheet
Datasheet 3757480 ALPINA Outdoor Petrol Lawn mower Height-adjustable folding handle, Rear ejection, + cutting height adjustment, Soft grip
User & Safety Instructions
User & Safety Instructions 3757480 ALPINA Outdoor Petrol Lawn mower Height-adjustable folding handle, Rear ejection, + cutting height adjustment, Soft grip
Description
The ALPINA AL4 46 A is a powerful petrol lawn mower and is perfect for gardens with a lawn area of up to 1200 m². It is equipped with a powerful and reliable 123 cc engine (powered by STIGA), which has a power of 1.9 kW at 2900 rpm. The 46 cm cut width provides for a fast work progress and can be adjusted via a central cutting height adjustment, from 22 to 65 mm. A folding spar and a steel plate housing round off the equipment. The delivery package of the AL4 46 A includes a 60 liter plastic basket.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Petrol lawn mower AL4 46 A, catching basket
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












